- RS Stock No.:
- 162-3181
- Mfr. Part No.:
- 70101E
- Brand:
- Belden
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 500 Metre(s)
$2,592.69
(exc. GST)
$2,851.96
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $2,592.69 | $5.185 |
*price indicative |
- RS Stock No.:
- 162-3181
- Mfr. Part No.:
- 70101E
- Brand:
- Belden
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Belden Data Cable, 52Ω/km Nominal Conductor DCR, 150Ω Characteristic Impedance - 70101E
Looking for cabling that handles transmissions like a pro? Add this PROFIBUS data cable from Belden to your setup. It gets instruments talking by sending signals back and forth between your end devices and computer. Pure copper wires mean information quickly zips along your network, making this product ideal for automation systems. For improved workplace safety, the cable's insulation is made of flame-retardant polyethylene.
Features & Benefits
• Performs in demanding conditions, thanks to its wide -15°C to +70°C operating temperature range
• Purple sheath is easy to spot and identify, making it ideal for complex systems
• Minimum bending radius of 78mm allows for installation in a small enclosure without loss of performance
• Purple sheath is easy to spot and identify, making it ideal for complex systems
• Minimum bending radius of 78mm allows for installation in a small enclosure without loss of performance
Applications
• Data centres
• Computer networks
• Automation industry
• Computer networks
• Automation industry
What is PROFIBUS?
PROFIBUS is a network that connects field sensors to your control system. It's an essential part of any automated setup and needs data cables like this one to get your equipment up and running.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 1 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 2 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 500m |
Shield Type | Tinned Copper Braid |
CPR Certification | Eca |
Sheath Colour | Purple |
Cable Type | PROFIBUS |
Outer Diameter | 7.8mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted |
Characteristic Impedance | 150 Ω |
Shielded/Unshielded | Shielded |
Series | 70101E |
Voltage Rating | 30 V |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Standards Met | IEC 60332-1-2 |
Related links
- RS PRO Twin Twisted Data Cable 0.88 mm² Screened Blue Sheath
- Lapp Twisted Pair Data Cable 0.25 mm² 24 AWG Grey Sheath
- AXINDUS Twisted Pair Data Cable 4 Cores Grey Sheath
- Lapp Twisted Pair Data Cable 0.34 mm² 22 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.9 mm² 18 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.5 mm² 20 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.14 mm² 26 AWG Grey Sheath
- CAE Groupe Twisted Pair Data Cable 2x2 Cores Grey Sheath