- RS Stock No.:
- 383-579
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 383-579
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS Pro LiYCY Cable
Brought to you by RS Pro, this flexible LiYCY data cable is ideal for signal and data transmission applications. The cable features braided shielding made from tin-plated copper wires, and can be used where signal interference is a concern. As such, this screened paired transmission cable is often used with computer systems, and other equipment operating where electromagnetic compatibility is required.
This shielded LiYCY cable is constructed of fine-strand copper wire, stranded in layers, with a PVC outer sheath that is flame retardant.
This shielded LiYCY cable is constructed of fine-strand copper wire, stranded in layers, with a PVC outer sheath that is flame retardant.
Features and Benefits
Operating temperature: -5 °C → +80 °C
Core construction: 18 x 0.1 mm / 0.14 mm²
Core Ø: 1.05 mm
Permissible bend radius: 15 X D
Conductor resistance: 131 Ω/km max.
Insulation resistance: 200 Ω/km min.
Operating capacity: 120 nF/km max.
Operating voltage: 250 V
Test voltage: 1200 Veff
Rating: Max. 1.5 A at 25 °C
Core construction: 18 x 0.1 mm / 0.14 mm²
Core Ø: 1.05 mm
Permissible bend radius: 15 X D
Conductor resistance: 131 Ω/km max.
Insulation resistance: 200 Ω/km min.
Operating capacity: 120 nF/km max.
Operating voltage: 250 V
Test voltage: 1200 Veff
Rating: Max. 1.5 A at 25 °C
Applications
LiYCY type cables can be used with a variety of equipment. Their flexible nature mean they can be used where there is limited free movement with low tensile stress. Their insulation makes them suitable for use in both dry and damp conditions, though they cannot be used for open air purposes. Typical applications include;
Control and Signal Lines
Electronic Control Equipment
Weighing Scales
Control and Signal Lines
Electronic Control Equipment
Weighing Scales
What is the Difference Between a LiYY Cable and a LiYCY Cable?
Both cable types fulfill similar functions, with the key difference being that LiYCY is shielded against electromagnetic interference, while an LiYY cable is not. This means that for EMI compliance, LiYCY cables are more suitable.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether for a small machine shop or large automated factory, RS Pro can furnish you with cabling solutions to suit your requirements.
Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace cabling in almost any industry, RS Pro has the solution you need.
Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace cabling in almost any industry, RS Pro has the solution you need.
Standards
VDE 0891, load capacity
Shielded LiYCY
Fine-strand copper wire with PVC insulation
Colour and strand coding in accordance with DIN 47100
Cores stranded in layers
Banding with polyester film
Braided shielding made from tin-plated copper wires
PVC outer sheath, grey RAL7000
Operating temperature -5 °C → +80 °C
Colour and strand coding in accordance with DIN 47100
Cores stranded in layers
Banding with polyester film
Braided shielding made from tin-plated copper wires
PVC outer sheath, grey RAL7000
Operating temperature -5 °C → +80 °C
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.14 mm² |
Number of Cores | 2 |
American Wire Gauge | 26 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
Outer Diameter | 4.1mm |
Outer Sheath Material | PVC |
Maximum Operating Temperature | +70°C |
Voltage Rating | 250 V |
Core Strands | 18/0.1 mm |
Minimum Operating Temperature | -5°C |
Fire Behaviour | Flame Retardant |