- RS Stock No.:
- 914-3941
- Mfr. Part No.:
- MT-W-17S-11-9240-M
- Brand:
- Relpol
Discontinued product
- RS Stock No.:
- 914-3941
- Mfr. Part No.:
- MT-W-17S-11-9240-M
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol MT-T Series Mulifunction Timers
Relpol MT-T Series multifunction timers have a compact design for optimum space availability. These timers feature a wide AC/DC power supply range and are DIN Rail mountable.
Two independently controled times
Cadmium free contacts
High precision
35 mm rail mount
Cadmium free contacts
High precision
35 mm rail mount
Multifunction
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 240 V |
Series | MT-W |