- RS Stock No.:
- 886-1768
- Mfr. Part No.:
- NA5-T BU1141000U
- Brand:
- Sifam Tinsley
- RS Stock No.:
- 886-1768
- Mfr. Part No.:
- NA5-T BU1141000U
- Brand:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
NA5 Digital Bar Graph Meter
NA5 programmable meters with multicolour bar graph indicators are designed to measure and record DC Current or DC Voltage, temperature, resistance and other non-electrical magnitudes like: level, flow, pressure and humidity.
3 or 7 colour bar graph with programmable colour switching over
Recording of 750 measuring segments, released temporary
Universal input
Programmable indication characteristic and bar graph magnifier
Up to 8 programmable alarm outputs
Communication in SCADA systems (RS485/Modbus interface)
Conversion of measured quantity into an analogue standard signal for automation systems
Recording of 750 measuring segments, released temporary
Universal input
Programmable indication characteristic and bar graph magnifier
Up to 8 programmable alarm outputs
Communication in SCADA systems (RS485/Modbus interface)
Conversion of measured quantity into an analogue standard signal for automation systems
Sifam Tinsley Multifunction Meter
Specifications
Attribute | Value |
---|---|
Properties Measured | Current, Resistance, Temperature, Voltage |
Display Type | LED |
Cutout Height | 137.5mm |
Cutout Width | 44mm |
Depth | 100mm |
Number of Digits | 4 |
Digit Height | 7 mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Measurement Range | ±3 mV → 600 V (Voltage), ±40 mA → ±5 A (Current), 0 → 10 kΩ (Resistance), -200 → +1760 °C (Temperature) |
Approvals | ASTA, CE, CSA, UL |
Meter Type | Electronic |
Series | NA5 |
Minimum Measurement | ±3 mV (Voltage), ±40 mA (Current), 0 kΩ (Resistance), -200 °C (Temperature) |