Red Lion MPAX Digital Panel Multi-Function Meter for DC Current, DC Voltage, Resistance
- RS Stock No.:
- 195-9159
- Mfr. Part No.:
- MPAXD000
- Brand:
- Red Lion
Discontinued product
- RS Stock No.:
- 195-9159
- Mfr. Part No.:
- MPAXD000
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Designed for use with LPAX or EPAX5 (LPAX0500 or EPAX0500)
Universal DC inputs
Supports setpoint, comms, and analogue outputs
Easy module installation
Requires 85 to 250 VAC input power
Programmed using Crimson® 2.0 software
Universal DC inputs
Supports setpoint, comms, and analogue outputs
Easy module installation
Requires 85 to 250 VAC input power
Programmed using Crimson® 2.0 software
Specifications
Attribute | Value |
---|---|
Properties Measured | DC Current, DC Voltage, Resistance |
Measurement Range | 100 O → 10 kO, 200 μA → 2 A, 200 mV → 300 V |
Series | MPAX |
Minimum Measurement | 100 O, 200 μA, 200 mV |
Related links
- Red Lion MPAX Digital Panel Multi-Function Meter for DC Current,...
- Red Lion MPAX Digital Panel Multi-Function Meter for True RMS AC...
- Red Lion MPAX Digital Panel Multi-Function Meter for Timer
- Red Lion MPAX Digital Panel Multi-Function Meter for Rate
- Red Lion MPAX Digital Panel Multi-Function Meter for Strain Gauge/Load Cell
- Red Lion MPAX Digital Panel Multi-Function Meter for Counter
- Red Lion MPAX Digital Panel Multi-Function Meter for...
- Red Lion MPAX LED Digital Panel Multi-Function Meter for Strain...