- RS Stock No.:
- 171-8482
- Mfr. Part No.:
- N25-T110100E0
- Brand:
- Lumel
Discontinued product
- RS Stock No.:
- 171-8482
- Mfr. Part No.:
- N25-T110100E0
- Brand:
- Lumel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Lumel LED Digital Panel Multi-Function Meter
The Lumel N25 series 5-digit LED digital panel multi-function meter. It is designed to measure temperature. Its service temperature ranges between -10°C and 55°C. Possible configuration of parameters is through the PD14 programmer and the free delivered LPConfig program.
Features and Benefits
Automatic or manual compensation
Measurement of averaging time
Precision of displayed results
Recounting of indications
Measurement of averaging time
Precision of displayed results
Recounting of indications
Applications
Commercial applications
Industrial applications
Industrial applications
Certifications
CE certified
EN 61000-6-2 accredited
EN 61000-6-4 accredited
EN 61010-1 accredited
IP65 rated
EN 61000-6-2 accredited
EN 61000-6-4 accredited
EN 61010-1 accredited
IP65 rated
Specifications
Attribute | Value |
---|---|
Properties Measured | Temperature |
Display Type | LED |
Number of Digits | 5 |
Depth | 64mm |
Digit Height | 14 mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Measurement Range | -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C |
Meter Type | Digital |
Minimum Measurement | -50 °C |
Series | N25 |
Approvals | CE Certified |