Mobilemark LTM-403-3C3C3C2C-WHT-180 Dome Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS,
- RS Stock No.:
- 793-2096
- Mfr. Part No.:
- LTM-403-3C3C3C2C-WHT-180
- Brand:
- Mobilemark
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$519.20
(exc. GST)
$571.12
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $519.20 |
10 - 49 | $512.69 |
50 + | $507.71 |
- RS Stock No.:
- 793-2096
- Mfr. Part No.:
- LTM-403-3C3C3C2C-WHT-180
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Antenna - MIMO,multi band
Mobile Marks multiband LTM series antennas offer various kinds, from the LTM302 containing three separate anten¬nas, all in one housing, and the LTM402, LTM403 with four separate anten¬nas, plus the LTM502 which have two broadband LTE/Cellular antennas, two dual-band WiFi antennas, and one GPS antenna.
Designed for fleet management systems 7932099 three elements combine a GPS receiver with a two element LTE MIMO modem. Four elements 7932092 incorporates GPS with a single element (non-MIMO) WiFi modem with a two element LTE MIMO modem. RS stock number 7932096 also has four elements but connects GPS with a two element WiFi MIMO modem as well as a single element LTE/Cellular modem.
Systems that require MIMO on the both bands, then need the five element 7932106 with a combination of GPS with both any Global LTE MIMO modem as well as WiFi MIMO modem.
The antenna can be used in LTE MIMO modem systems to send RF signals to increase the data that is being sent and received; helping you achieve optimum performance with the multi band antennas at either end. Single mounting hole offers easy installation, saving space with no need for multiple antennas.
Designed for fleet management systems 7932099 three elements combine a GPS receiver with a two element LTE MIMO modem. Four elements 7932092 incorporates GPS with a single element (non-MIMO) WiFi modem with a two element LTE MIMO modem. RS stock number 7932096 also has four elements but connects GPS with a two element WiFi MIMO modem as well as a single element LTE/Cellular modem.
Systems that require MIMO on the both bands, then need the five element 7932106 with a combination of GPS with both any Global LTE MIMO modem as well as WiFi MIMO modem.
The antenna can be used in LTE MIMO modem systems to send RF signals to increase the data that is being sent and received; helping you achieve optimum performance with the multi band antennas at either end. Single mounting hole offers easy installation, saving space with no need for multiple antennas.
VSWR 2:1, over range
IP rating: IP67
Antenna: 140mm diameter with low profile
Global coverage with the broadband LTE/Cellular element
Radome - ASA UV-Stable Plastic material
IEEE1478, EN61373, MIL-810G, and TIA 329.2-C
IP rating: IP67
Antenna: 140mm diameter with low profile
Global coverage with the broadband LTE/Cellular element
Radome - ASA UV-Stable Plastic material
IEEE1478, EN61373, MIL-810G, and TIA 329.2-C
Mobile Mark
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS, WiFi (Dual Band) |
Frequency Range | 1575.42 MHz, 1710 → 3700 MHz, 2400 → 2500 MHz, 4900 → 6000 (Cable 2 & 3) MHz, 694 → 960 MHz |
Connector Type | SMA |
Antenna Physical Form | Dome |
Antenna Mounting Type | Direct |
Gain | 5dBi |
Lead Length | 4.6m |
Series | LTM403 |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Related links
- Mobilemark LTM-402-3C3C3C2C-WHT-180 Dome Multiband Antenna with...
- Mobilemark SMW-414-3C3C3C2C-WHT-180 Dome Multiband Antenna, 2G...
- Mobilemark LTM-302-3C3C2C-WHT-180 Dome Multiband Antenna with SMA...
- Mobilemark LTM-502-3C3C3C3C2C-WHT-180 Dome Multiband Antenna with...
- Mobilemark SMW-311-3C3C2C-WHT-180 Dome Multiband Antenna, 2G...
- Mobilemark LMW-UMB-3C2C-WHT-180 Dome Multiband Antenna with SMA...
- Mobilemark LTB301-3C3C2C-GRY-18 Dome Multiband Antenna with SMA...
- Mobilemark DM2-2100/1575-3C2C-WHT-180 Dome GPS Antenna with SMA...