Siretta ECHO2/0.2M/uFL/S/S/1 PCB Multiband Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
- RS Stock No.:
- 140-8043
- Mfr. Part No.:
- ECHO2/0.2M/uFL/S/S/1
- Brand:
- Siretta
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 10)
$26.006
(exc. GST)
$28.607
(inc. GST)
Units | Per unit | Per Bag* |
10 - 40 | $26.006 | $260.06 |
50 + | $23.406 | $234.06 |
*price indicative |
- RS Stock No.:
- 140-8043
- Mfr. Part No.:
- ECHO2/0.2M/uFL/S/S/1
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ECHO 2 2.4 GHz GSM/GPRS/3G/4G PCB Antenna, Siretta
The ECHO 2 PCB Antenna from Siretta provides you with a quad band, GSM, GPRS, 3G and 4G solution for your designs.
Features & Benefits of the ECHO 2 PCB Antenna
GSM/GPRS 850, 900, 1.8, 1.9 MHz
3G 1.9, 2.1 MHz
4G 900, 1.8 MHz
ISM 868, 2.4 MHz
Ground plane independent
Various cable and connector options
-40°C to +85°C operating temperature range
50 ohm impedance
2 dBi peak gain
Vertical polarisation
wave dipole radiating element
Dimensions: 75 x 25 x 1 mm
Features & Benefits of the ECHO 2 PCB Antenna
GSM/GPRS 850, 900, 1.8, 1.9 MHz
3G 1.9, 2.1 MHz
4G 900, 1.8 MHz
ISM 868, 2.4 MHz
Ground plane independent
Various cable and connector options
-40°C to +85°C operating temperature range
50 ohm impedance
2 dBi peak gain
Vertical polarisation
wave dipole radiating element
Dimensions: 75 x 25 x 1 mm
The Echo 2 is a T-bar dipole PCB antenna, tune to quad band GSM/GPRS, 3G and WiFi frequencies. Measuring 75 x 25 x 1.7mm and has a peak gain of 2dBi. The Echo2 antenna is perfect for applications that require a sensitive compact embedded antenna solution. Already proven in many applications where space is at a premium, this antenna is ideal as it is ground plane independent and compact making it a popular choice where a small size combined with efficient performance is critical. Many small PCB antennas are a half dipole and where they really need a ground plane to be really effective.
Compact size
full dipole - ground plane independent antenna
full dipole - ground plane independent antenna
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi |
Frequency Range | 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 850 MHz, 868 MHz, 900 MHz |
Connector Type | UFL |
Gain | 2dBi |
Antenna Mounting Type | PCB |
Antenna Physical Form | PCB |
Internal/External | Internal |
Lead Length | 0.2m |
Series | Echo 2 |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Dipole |
Includes Lead | Yes |
Related links
- Siretta ECHO16/40mm/uFL/S/S/17 PCB GPS Antenna with UFL Connector, GPS
- RF Solutions ANT-8WPIG-UFL Antenna with UFL Connector
- Linx ANT-B13-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi
- Linx ANT-868-PML-UFL Whip Omnidirectional Telemetry Antenna with...
- Linx ANT-DB1-WRT-UFL Dome WiFi Antenna with UFL Connector, WiFi
- Linx ANT-490-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi
- Linx ANT-2.4-WRT-UFL Dome WiFi Antenna with UFL Connector, WiFi
- Linx ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with UFL Connector, WiFi