- RS Stock No.:
- 182-8458
- Mfr. Part No.:
- 48250088
- Brand:
- Socomec
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$96.09
(exc. GST)
$105.70
(inc. GST)
Units | Per unit |
1 + | $96.09 |
- RS Stock No.:
- 182-8458
- Mfr. Part No.:
- 48250088
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DIRIS A20 are panel mounted measurement units which ensure the user has access to all the measurements required for successfully carrying out energy efficiency projects and ensuring the electrical distribution is monitored. All this information can be analysed remotely using an energy management software solution.
Multi-measurement
Currents
instantaneous: I1, I2, I3, In
maximum average: I1, I2, I3, In
Voltages & frequency
instantaneous: V1, V2, V3, U12, U23, U31, F
Power
instantaneous: 3P, ΣP, 3Q, ΣQ, 3S, ΣS
maximum average: ΣP, ΣQ, ΣS
Power factors
instantaneous: 3PF, Σ
Metering
Active energy: + kWh
Reactive energy: + kvarh
Hours:
Harmonic analysis
Total harmonic distortion (level 51)
Currents: thd I1, thd I2, thd I3
Phase-to-neutral voltage: thd V1, thd V2, thd V3
Phase-to-phase voltage: thd U12, thd U23, thd U31
Events
Alarms on all electrical values
Communications(1)
RS485 with MODBUS protocol
Output
Remote command of device
Alarm report
Pulse report
Inputs
Remote status device
Advantages
Easy to use
Detects wiring errors
Currents
instantaneous: I1, I2, I3, In
maximum average: I1, I2, I3, In
Voltages & frequency
instantaneous: V1, V2, V3, U12, U23, U31, F
Power
instantaneous: 3P, ΣP, 3Q, ΣQ, 3S, ΣS
maximum average: ΣP, ΣQ, ΣS
Power factors
instantaneous: 3PF, Σ
Metering
Active energy: + kWh
Reactive energy: + kvarh
Hours:
Harmonic analysis
Total harmonic distortion (level 51)
Currents: thd I1, thd I2, thd I3
Phase-to-neutral voltage: thd V1, thd V2, thd V3
Phase-to-phase voltage: thd U12, thd U23, thd U31
Events
Alarms on all electrical values
Communications(1)
RS485 with MODBUS protocol
Output
Remote command of device
Alarm report
Pulse report
Inputs
Remote status device
Advantages
Easy to use
Detects wiring errors
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Kit |
For Use With | Multifunction Meters |