- RS Stock No.:
- 167-8434
- Mfr. Part No.:
- B65814B2203X000
- Brand:
- EPCOS
400 In Global stock for delivery within 10 working day(s)
999599 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 400)
$0.234
(exc. GST)
$0.257
(inc. GST)
Units | Per unit | Per Box* |
400 - 400 | $0.234 | $93.60 |
800 - 1200 | $0.228 | $91.20 |
1600 + | $0.224 | $89.60 |
*price indicative |
- RS Stock No.:
- 167-8434
- Mfr. Part No.:
- B65814B2203X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp |
For Use With | RM 10 Core |
Material | Stainless Steel |
Overall Width | 4.8mm |
Related links
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- EPCOS, RM 10 Coil Former for use with RM 10 Core
- EPCOS, Clamp for use with B65813