- RS Stock No.:
- 125-3402
- Mfr. Part No.:
- B65820B2001X000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3402
- Mfr. Part No.:
- B65820B2001X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS B65820 RM7 Accessories
EPCOS B65820 RM7 clamp
EPCOS B65820 RM7 clamp is made of spring steel (tinned 0.4 mm) and has a ground terminal. Solderability to IEC0060068-2-20
EPCOS B65820 RM7 Insulating Washer
EPCOS B65820 RM7 Insulating Washer is made from polycarbonate and used for compensation and insulation to IEC 60085
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp Clip |
For Use With | RM 7 Core |
Overall Dimensions | 15.8 x 2.3 x 0.4mm |
Overall Width | 2.3mm |
Overall Depth | 0.4mm |
Overall Length | 15.8mm |
Material | Steel |