- RS Stock No.:
- 125-3343
- Mfr. Part No.:
- B65545B0010X000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3343
- Mfr. Part No.:
- B65545B0010X000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS P14/8 Horizontal Mounting Assembly
EPCOS P14/8 horizontal mounting assembly consists of a terminal carrier and a yoke for snap in connection. Made of GFR polyterephthalate UL 94 V-0, insulation class to IEC60085, operating temperature to 155°C.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Spring Yoke |
For Use With | P 14 x 8 Core |
Overall Length | 16.3mm |
Overall Depth | 11.3mm |
Overall Dimensions | 16.3 x 15.1 x 11.3mm |
Material | Tinned Nickel Silver |
Overall Width | 15.1mm |