- RS Stock No.:
- 193-6832
- Mfr. Part No.:
- SZP-092D
- Brand:
- Patlite
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.18
(exc. GST)
$25.50
(inc. GST)
Units | Per unit |
1 + | $23.18 |
- RS Stock No.:
- 193-6832
- Mfr. Part No.:
- SZP-092D
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Touch sensor enables real-time status confirmations
Features simultaneous use of continuous, flashing, and audible alarm conditions.
Newly developed reflector emits evenly distributed light, preventing ambiguous indication
High protection rating for operation in harsh environments
Features simultaneous use of continuous, flashing, and audible alarm conditions.
Newly developed reflector emits evenly distributed light, preventing ambiguous indication
High protection rating for operation in harsh environments
Specifications
Attribute | Value |
---|---|
Accessory Type | Pole Bracket |
Colour | Black |
For Use With | NE-A, NE-IL Series |
Dimensions | 56 (Dia.) x 47.5 mm |
Related links
- Patlite NE-A Series White Steady Beacon Surface Mount IP65
- Patlite NE-A Series Amber Steady Beacon Surface Mount IP65
- Patlite Silver Non-threaded Pole for use with LR SK NE-A, NE-IL Series
- Patlite Silver Threaded Pole for use with LR SK NE-A, NE-IL Series
- Patlite Black Wall Mount Bracket for use with NE-A, NE-IL Series
- SAM 694-NE Seal Cutter
- Patlite NE-A Series Red Steady Beacon Surface Mount IP65
- Patlite NE-A Series Green Steady Beacon Surface Mount IP65