- RS Stock No.:
- 875-1028
- Mfr. Part No.:
- 3RA2933-2AA1
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$142.41
(exc. GST)
$156.65
(inc. GST)
Units | Per unit |
1 + | $142.41 |
- RS Stock No.:
- 875-1028
- Mfr. Part No.:
- 3RA2933-2AA1
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Connection Kits
Used to provide electrical and mechanical method of connection between 3RT10 contactors and 3RV10 circuit breakers
Specifications
Attribute | Value |
---|---|
Accessory Type | Wiring Kit |
For Use With | Reversing Starter S2 |
Range | Sirius Innovation |
Series | 3RA2933 |