Schneider Electric Acti 9 Cover for use with ARA, IC60, iDPN Vigi, iLD, iSW, ISW-NA, RCA, Reflex iC60
- RS Stock No.:
- 791-2783
- Mfr. Part No.:
- A9A26975
- Brand:
- Schneider Electric
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$30.78
(exc. GST)
$33.86
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $30.78 | $61.56 |
*price indicative |
- RS Stock No.:
- 791-2783
- Mfr. Part No.:
- A9A26975
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Act9 Circuit Protection Accessories
A complete range of mounting and wiring accessories as padlock system, screw shields, plug-in base and clip on marker to facilitate all operations including on-site interventions avoiding downtime for greater continuity of service
Note
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | ARA, IC60, iDPN Vigi, iLD, iSW, ISW-NA, RCA, Reflex iC60 |
Range | Acti 9 |
Series | iC60 |
Related links
- Schneider Electric Acti 9 Busbar 18mm Pitch
- Schneider Electric Acti 9 3 Phase Distribution Board, 24 Way
- 220 → 240V ac Undervoltage Release Circuit Trip for use with ARA...
- Schneider Electric Acti 9 Plug-in Base for use with ARA iDPN Vigi...
- Schneider Electric 63A 1VA, Wireless
- Schneider Electric Acti 9 iC60N MCB 50A Curve C
- Schneider Electric Acti 9 iC60N MCB 25A Curve C
- Schneider Electric Acti 9 MCB 10A, Type MA