- RS Stock No.:
- 201-3601
- Mfr. Part No.:
- LV429517
- Brand:
- Schneider Electric
4 In Global stock for delivery within 5 working day(s)
97 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$109.04
(exc. GST)
$119.94
(inc. GST)
Units | Per unit |
1 + | $109.04 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 201-3601
- Mfr. Part No.:
- LV429517
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric's Long terminal shield series are molded case use for various circuit breakers.
Toxic heavy metal free
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Accessory Type | Insulation accessory |
For Use With | Compact NSX, Easy Pact CVS |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Schneider Electric Insulation accessory for use with Compact Nsx,...
- Schneider Electric ComPact NSX Easy Pact CVS
- Schneider Electric Compact Nsx Dc Insulation accessory for use...
- Schneider Electric Compact Nsx Easypact Cvs