- RS Stock No.:
- 218-1882
- Mfr. Part No.:
- 3ZY1212-2AB00
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$81.70
(exc. GST)
$89.87
(inc. GST)
Units | Per unit |
1 + | $81.70 |
- RS Stock No.:
- 218-1882
- Mfr. Part No.:
- 3ZY1212-2AB00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens device connector for signal loop-through has a width of 22.5 mm and is used for electrical connection of SIRIUS devices in industrial standard mounting rail enclosure.
Screw and rail mounting
height is 117.5 mm
width is 45 mm
height is 117.5 mm
width is 45 mm
Specifications
Attribute | Value |
---|---|
Series | SIRIUS 3ZY1 |
Related links
- Siemens SIRIUS Series Interface Relay, 24V ac/dc Coil
- Siemens Interface Relay
- Siemens, 3ZY1212-4GA01
- Siemens for 3SK2, 3ZY1212-2GA00
- Siemens SENTRON Connecting Terminals for use with Busbar System
- Siemens Mounting Adapter for 3SK1, 3ZY1212-2DA00
- Siemens Mounting Adapter for 3SK1, 3ZY1212-1BA00
- Siemens Mounting Adapter for 3SK1, 3ZY1212-2BA00