- RS Stock No.:
- 799-8765
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 799-8765
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Double Acting
The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Double Acting.
Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Specifications
Attribute | Value |
---|---|
Compatible Pipe Size | 1-1/2in |
Number of Ports | 3 |
Maximum Working Pressure | 800 psi |
Body Material | Stainless Steel |