Siemens Motor Starter, DOL, 5.5 kW, 400 V, 3 Phase, IP65
- RS Stock No.:
- 270-8731
- Mfr. Part No.:
- 3RK1325-6LS71-0AA5
- Brand:
- Siemens
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,992.49
(exc. GST)
$2,191.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,992.49 |
- RS Stock No.:
- 270-8731
- Mfr. Part No.:
- 3RK1325-6LS71-0AA5
- Brand:
- Siemens
- COO (Country of Origin):
- DE
Related links
- Siemens Motor Starter, DOL, 5.5 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- Siemens Motor Starter, DOL, 0.75 kW, 400 V, 3 Phase, IP65
- Siemens Motor Starter, Reversing, 5.5 kW, 400 V, 3 Phase, IP65
- Cutting Mats
- Siemens Motor Starter, DOL, 0.75 kW, 400 V ac, 3 Phase, IP65
- Connector Wrenches
- Siemens Motor Starter, DOL, 4 kW, 400 V, 3 Phase, IP65