Eaton Motor Starter, DOL, 0.09 kW, 24 V, 3 Phase, IP20
- RS Stock No.:
- 250-9669
- Mfr. Part No.:
- 115927 MSC-D-0,4-M7(24V50/60HZ)
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 250-9669
- Mfr. Part No.:
- 115927 MSC-D-0,4-M7(24V50/60HZ)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton makes this DOL (Direct On Line) premounted motor starter with minimized wiring time, it consists of a motor-protective circuit-breaker and a contactor. The rated operational voltage for this motor starter ranges from 230 to 415 V and the operational current is 0.31 to 0.4 A. This starter is rated for 0.06 to 0.09 of power, and offers IP20 degree of protection.
This DOL starter (complete device) consists of a PKZM0 motor protective circuit breaker and a DILM contactor
Only the motor protective circuit breaker on the top-hat rail requires an adapter
The contactors are provided with mechanical support via a mechan
Only the motor protective circuit breaker on the top-hat rail requires an adapter
The contactors are provided with mechanical support via a mechan
Specifications
Attribute | Value |
---|---|
Power Rating | 0.09 kW |
Motor Starter Type | DOL |
Voltage Rating | 24 V |
Phase | 3 |
Current Rating | 0.25 → 0.40 A |
IP Rating | IP20 |
Related links
- Eaton Motor Starter, DOL, 0.09 kW, 110 V ac, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.09 kW, 230 V ac, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.09 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.09 kW, 240 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 2.2 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.06 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.37 → 0.55 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 3 kW, 24 V, 3 Phase, IP20