Eaton Motor Starter, DOL, 0.12 → 0.18 kW, 110 V ac, 3 Phase, IP20
- RS Stock No.:
- 250-9621
- Mfr. Part No.:
- 115444 MSC-D-0,63-M7(110V50/60HZ)
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 250-9621
- Mfr. Part No.:
- 115444 MSC-D-0,63-M7(110V50/60HZ)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Eaton makes this DOL (Direct On Line) premounted motor starter with minimized wiring time, it consists of a motor-protective circuit-breaker and a contactor. The rated operational voltage for this motor starter ranges from 230 to 415 V. This starter offers IP20 degree of protection.
This DOL starter (complete device) consists of a PKZM0 motor protective circuit breaker and a DILM contactor
Only the motor protective circuit breaker on the top-hat rail requires an adapter
The contactors are provided with mechanical support via a mechan
Only the motor protective circuit breaker on the top-hat rail requires an adapter
The contactors are provided with mechanical support via a mechan
Specifications
Attribute | Value |
---|---|
Power Rating | 0.12 → 0.18 kW |
Motor Starter Type | DOL |
Voltage Rating | 110 V ac |
Phase | 3 |
Current Rating | 0.4 → 0.63 A |
IP Rating | IP20 |
Related links
- Eaton Motor Starter, DOL, 0.12 → 0.18 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.12 → 0.18 kW, 230 V ac, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.12 → 0.18 kW, 240 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.12 → 0.18 kW, 110 → 120 V ac, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.37 → 0.55 kW, 110 V ac, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.75 kW, 110 V ac, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.25 kW, 110 V ac, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.06 kW, 110 V ac, 3 Phase, IP20