ABB Manual Starter, Manual, 7.5 kW, 18 → 25 A
- RS Stock No.:
- 192-0883
- Mfr. Part No.:
- 1SAM250000R1013
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$223.38
(exc. GST)
$245.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $223.38 |
- RS Stock No.:
- 192-0883
- Mfr. Part No.:
- 1SAM250000R1013
- Brand:
- ABB
Related links
- ABB Manual Starter, Manual, 11 kW, 20 → 25 A
- ABB Manual Starter, Manual, 15 kW, 25 → 32 A
- ABB Motor Starter, Manual, 7.5 kW, 690 V ac, 3 Phase
- ABB Manual Starter, Manual, 2.2 kW, 690 V ac, 3 Phase
- ABB Manual Starter, Manual, 4 kW, 690 V ac, 3 Phase
- ABB Manual Starter, Manual, 400 V, 3 Phase, IP20
- ABB Manual Starter, Manual, 3 Phase, IP20
- ABB Manual Starter, Manual, 690 V ac, 3 Phase, IP20