Phoenix Contact Advanced Motor Starter, 180 mA → 3 A (Load)
- RS Stock No.:
- 187-8419
- Mfr. Part No.:
- 2908699
- Brand:
- Phoenix Contact
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$320.58
(exc. GST)
$352.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $320.58 |
- RS Stock No.:
- 187-8419
- Mfr. Part No.:
- 2908699
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Advanced Motor Starter, 180 mA → 3 A (Load)
- Phoenix Contact Advanced Motor Starter, 1.5 → 9 (Load) A
- Phoenix Contact Advanced Motor Starter
- Phoenix Contact Advanced Motor Starter, 111 kW
- Phoenix Contact Advanced Motor Starter, 62 kW
- Phoenix Contact Advanced Motor Starter, 4.5 kW, 24 V dc
- Schneider Electric Advanced Motor Starter, 500 mA
- Schneider Electric Advanced Motor Starter, 4 → 20 mA