- RS Stock No.:
- 127-1773
- Mfr. Part No.:
- LZ2H6X53BD
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 127-1773
- Mfr. Part No.:
- LZ2H6X53BD
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LZ2H Series
Professional range of Schneider Electric ultra-compact motor starter combinations from the LZ2H series. The starters offer the best in class features needed for protection, safety monitoring and control of motor and power applications. Manual, electrical or automatic reset, energy efficient and the ability to provide a forward running, reverse running or overload protection. All the starters are highly reliable and excellent quality.
IP20 Rated
Screw clamps or Spring terminals available
DIN Rail
Screw clamps or Spring terminals available
DIN Rail
Schneider Electric TeSys H Range
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Range | TeSys |
Mounting Type | DIN Rail |
Series | LZ2H |
Standards Met | ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1 |