- RS Stock No.:
- 793-4105
- Mfr. Part No.:
- APM110
- Brand:
- Unipower
Discontinued product
- RS Stock No.:
- 793-4105
- Mfr. Part No.:
- APM110
- Brand:
- Unipower
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
APM110 - Analogue Motor Load Monitor
The APM110 is a monitor- and protection unit for motors. The unit measures kW used by a 3-phase motor to detect machine overload or under load.
Commonly used to protect pumps, conveyors, macerators, scrapers and filtration screens.
Commonly used to protect pumps, conveyors, macerators, scrapers and filtration screens.
Supply and voltage range from 3x 380-500 Vac
Programmable max. and min. kW limit detector plus the support functions
Internal current transformer for currents up to 80A
Power range max. 70 kW with internal current sensor
Auto and manual reset
DIN rail mounting
Programmable max. and min. kW limit detector plus the support functions
Internal current transformer for currents up to 80A
Power range max. 70 kW with internal current sensor
Auto and manual reset
DIN rail mounting
Unipower Motor Protection
Specifications
Attribute | Value |
---|---|
Current Rating | 80 A |
Motor Protection Component | Load Monitor |
Supply Voltage | 250 V ac |
Series | APM |
Number of Inputs | 3 |
Sensing Type | Current Transformer |
Output | 2 |
Overall Length | 70mm |
Overall Width | 86mm |
Overall Depth | 58mm |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +50°C |
Enclosure Type | Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower) |
Size | D 58 x W 70 x H 86mm |