- RS Stock No.:
- 272-7344
- Mfr. Part No.:
- 286081 PKZM01-0,63-G
- Brand:
- Eaton
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$242.13
(exc. GST)
$266.34
(inc. GST)
Units | Per unit |
1 + | $242.13 |
- RS Stock No.:
- 272-7344
- Mfr. Part No.:
- 286081 PKZM01-0,63-G
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series PKZM0 motor protective circuit breaker that has phase failure sensitive and motor protection functions. It has operating frequency of 25 Operations per hour.
Pollution degree 3
screw terminal connection
screw terminal connection
Specifications
Attribute | Value |
---|---|
Current Rating | 630000 mA |
Range | PKZM01 |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Related links
- Eaton 1.6 → 2.5 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 4 → 6.3 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 2.5 → 4 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 2.5 A Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 160 mA PKZM01 Motor Protection Circuit Breaker, 690 V
- Eaton 6.3 → 10 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 20 A Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 25 A Moeller Motor Protection Circuit Breaker, 690 V