Better World
Siemens 8 A 3RV2 Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 266-9482
- Mfr. Part No.:
- 3RV2021-1HA20
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$334.79
(exc. GST)
$368.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $334.79 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 266-9482
- Mfr. Part No.:
- 3RV2021-1HA20
- Brand:
- Siemens
Related links
- Siemens 8 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 5 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 400 mA 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 2 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 25 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 63 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 320 mA 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 800 mA 3RV2 Motor Protection Circuit Breaker, 690 V