- RS Stock No.:
- 266-9474
- Mfr. Part No.:
- 3RV2021-0KA15
- Brand:
- Siemens
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$393.93
(exc. GST)
$433.32
(inc. GST)
Units | Per unit |
1 + | $393.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 266-9474
- Mfr. Part No.:
- 3RV2021-0KA15
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens circuit breaker is special type circuit breaker size S00 for motor protection, it has standard switching capacity with transverse auxiliary switch 1NO + 1NC.
Phase failure detection function
Short circuit protection
Short circuit protection
Specifications
Attribute | Value |
---|---|
Current Rating | 25 A |
Range | 3RV2 |
Motor Protection Component | Magnetic Control Unit |
Supply Voltage | 690 V |
Motor Protection System | 3RV2 |
Better World Product | Yes |
Better World Claim | Alternative materials, Recycled materials |