ABB 12 MS/MO132 MCB Mini Circuit Breaker, 690 V
- RS Stock No.:
- 258-9377
- Mfr. Part No.:
- 1SAM340000R1012
- Brand:
- ABB
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$224.03
(exc. GST)
$246.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $224.03 |
- RS Stock No.:
- 258-9377
- Mfr. Part No.:
- 1SAM340000R1012
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABB MCB Mini Circuit Breaker, 12A Current Rating, 690V Supply Voltage - 1SAM340000R1012
This MCB mini circuit breaker by ABB is a compact 45mm width device designed for primary transformer protection. It provides fuse-less protection against overload and short-circuit scenarios. With a rated operational current of 12A and a short-circuit current setting of 20 times the rated operational current, this circuit breaker is a reliable choice for control transformers on the primary side.
Features & Benefits
• Rated operational current of 12A
• Fuse-less protection against overload and short-circuit
• Compact 45mm width design for easy installation
• Short-circuit current setting of 20 times the rated operational current
• Built-in disconnection function for easy manual connect and disconnect
• Rated service short-circuit breaking capacity of 100 kA at 400V AC
• Trip class 10 for added safety
• Temperature compensation, trip-free mechanism, and rotary handle with clear switch position indication
• Fuse-less protection against overload and short-circuit
• Compact 45mm width design for easy installation
• Short-circuit current setting of 20 times the rated operational current
• Built-in disconnection function for easy manual connect and disconnect
• Rated service short-circuit breaking capacity of 100 kA at 400V AC
• Trip class 10 for added safety
• Temperature compensation, trip-free mechanism, and rotary handle with clear switch position indication
Applications
• Protection of control transformers on the primary side
• Ideal for scenarios requiring high inrush current handling
• Suitable for applications where manual connect and disconnect is required
• Ideal for scenarios requiring high inrush current handling
• Suitable for applications where manual connect and disconnect is required
Can it handle high inrush currents generated by transformers?
Yes, the MCB Mini Circuit Breaker has a short-circuit current setting of 20 times the rated operational current to handle high inrush currents.
Will it provide fuse-less protection against overload?
Yes, this circuit breaker offers fuse-less protection against both overload and short-circuit scenarios.
Is it suitable for control transformers on the primary side?
Yes, this product is specifically designed to protect control transformers on the primary side.
Can it be manually connected and disconnected from the mains?
Yes, the MCB Mini Circuit Breaker features a built-in disconnection function for easy manual connect and disconnect operations.
What is the rated service short-circuit breaking capacity of the circuit breaker?
The circuit breaker offers a rated service short-circuit breaking capacity of 100 kA at 400VAC for added safety.
Specifications
Attribute | Value |
---|---|
Current Rating | 12 |
Range | MS/MO132 |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Overall Length | 86.05mm |
Overall Width | 45mm |
Overall Depth | 86.05mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 600 V ac |
Terminal Type | Screw |
Breaking Capacity | 100 kA |
Number of Poles | 3 |
Enclosure Type | Din Rail |
Related links
- ABB 0.4 MS/MO132 MCB Mini Circuit Breaker, 690 V
- ABB 16 MS/MO132 MCB Mini Circuit Breaker, 690 V
- ABB 6.3 MS/MO132 MCB Mini Circuit Breaker, 690 V
- ABB 1.6 MS/MO132 MCB Mini Circuit Breaker, 690 V
- ABB 25 MS/MO132 MCB Mini Circuit Breaker, 690 V
- ABB 630 mA MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 160 mA MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 250 mA MS/MO132 Motor Protection Circuit Breaker, 690 V ac