Eaton 4 A PKZM0 Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 240-2719
- Mfr. Part No.:
- 199170 PKZM0-4-T-PI
- Brand:
- Eaton
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$222.59
(exc. GST)
$244.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $222.59 |
- RS Stock No.:
- 240-2719
- Mfr. Part No.:
- 199170 PKZM0-4-T-PI
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
199170
The Eaton Transformer-protective circuit-breaker from PKZM0 range has current rating of 4 A. It has push-in terminals connection. With degree of protection of IP20, this device is also suitable for motors with efficiency class IE3. The design is finger and back-of-hand proof for protection against direct contact when it is actuated from front. It has operating ambient temperature range of -25°C to 55°C.
The device is rated for maximum uninterrupted current of 25 A
The device has IP20 degree of protection
It is rated for frequency range of 40 to 60 Hz
The device has IP20 degree of protection
It is rated for frequency range of 40 to 60 Hz
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Current Rating | 4 A |
Range | PKZM0 |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Motor Protection System | Transformer Protection |
Series | Eaton Moeller |
Related links
- Eaton 2.5 → 4 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 1.6 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 10 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 160 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 1 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 12 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 6.3 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 25 A PKZM0 Motor Protection Circuit Breaker, 690 V