- RS Stock No.:
- 225-5826
- Mfr. Part No.:
- 1SAM150000R1012 MS325-16
- Brand:
- ABB
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$270.74
(exc. GST)
$297.81
(inc. GST)
Units | Per unit |
1 + | $270.74 |
- RS Stock No.:
- 225-5826
- Mfr. Part No.:
- 1SAM150000R1012 MS325-16
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
The ABB MS series manual motor starter is a 54 mm width devices with a rated operational current of 16 A. This device is used to manually switch on and off motors and to protect them reliably and without the need for a fuse from short-circuits, overload and phase failures. The manual motor starter is suitable for three- and single-phase applications.
Build-in disconnect function
Temperature compensation
Trip-free mechanism
Rotary handle with a clear switch position indication
Temperature compensation
Trip-free mechanism
Rotary handle with a clear switch position indication
Specifications
Attribute | Value |
---|---|
Current Rating | 16 A |
Range | MS325 |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 600 V |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- ABB Auxiliary Contact for Use with MO325 72mm Length 400Vac
- ABB Driver Board for Use with MO325 MS132 31.2mm Length 400Vac
- ABB Auxiliary Contact for Use with MO325 16mm Length 400Vac
- ABB Driver for use with MS116 Series MS4xx Series
- ABB SMISSLINE Series Contact Pin for Use with HK/SK MS325-S
- ABB Shaft for Use with MO325 MS132 36.3mm Length 400Vac
- ABB Under Voltage Release for Use with MO325 20mm Length, 415 V