Better World
Siemens 40 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- RS Stock No.:
- 218-1766
- Mfr. Part No.:
- 3RV2331-4UC10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$686.45
(exc. GST)
$755.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $686.45 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 218-1766
- Mfr. Part No.:
- 3RV2331-4UC10
- Brand:
- Siemens
Related links
- Siemens 32 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 52 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 45 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 6.3 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 22 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 1 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 630 mA SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 1.6 A SIRIUS 3RV2 Motor Protection Unit, 690 V