Better World
Siemens 75 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- RS Stock No.:
- 218-1762
- Mfr. Part No.:
- 3RV2042-4KB10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,110.49
(exc. GST)
$2,321.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,110.49 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 218-1762
- Mfr. Part No.:
- 3RV2042-4KB10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIRIUS 3RV2 circuit breaker for motor protection shuts down safe in the event of a short circuit and protection of the loads and system against overload, as well as for safe separation of the system from the network. The 3RV2 circuit breakers
IP20 rated
Magnetic Release technology
Built-in device fixed technology
Magnetic Release technology
Built-in device fixed technology
Specifications
Attribute | Value |
---|---|
Current Rating | 75 A |
Range | SIRIUS 3RV2 |
Motor Protection Component | Load Monitor |
Supply Voltage | 690 V |
Motor Protection System | SIRIUS |
Number of Inputs | 3 |
Sensing Type | Current |
Better World Claim | Extended product life, Saves energy |
Better World Product | Yes |
Related links
- Siemens 100 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 75 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 6.3 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 1 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 32 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 630 mA SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 22 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 1.6 A SIRIUS 3RV2 Motor Protection Unit, 690 V