Better World
Siemens 45 A 3RV2 Motor Protection Unit, 690 V
- RS Stock No.:
- 211-5962
- Mfr. Part No.:
- 3RV2742-5HD10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,484.44
(exc. GST)
$1,632.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,484.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-5962
- Mfr. Part No.:
- 3RV2742-5HD10
- Brand:
- Siemens
Related links
- Siemens 15 A 3RV2 Motor Protection Unit, 690 V
- Siemens 25 A 3RV2 Motor Protection Unit, 690 V
- Siemens 40 A 3RV2 Motor Protection Unit, 690 V
- Siemens 35 A 3RV2 Motor Protection Unit, 690 V
- Siemens 50 A 3RV2 Motor Protection Unit, 690 V
- Siemens 20 A 3RV2 Motor Protection Unit, 690 V
- Siemens 70 A SIRIUS Motor Protection Unit, 690 V
- Siemens 45 A SIRIUS 3RV2 Motor Protection Unit, 690 V