Better World
Siemens 16 A 3RV2 Motor Protection Unit, 690 V
- RS Stock No.:
- 211-5954
- Mfr. Part No.:
- 3RV2411-4AA10-0BA0
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$527.02
(exc. GST)
$579.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $527.02 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-5954
- Mfr. Part No.:
- 3RV2411-4AA10-0BA0
- Brand:
- Siemens
Related links
- Siemens 16 A 3RV2 Motor Protection Unit, 690 V
- Siemens 16 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 2.5 A 3RV2 Motor Protection Unit, 690 V
- Siemens 10.0 A 3RV2 Motor Protection Unit, 690 V
- Siemens 2.0 A 3RV2 Motor Protection Unit, 690 V
- Siemens 5.0 A 3RV2 Motor Protection Unit, 690 V
- Siemens 0.16 A 3RV2 Motor Protection Unit, 690 V
- Siemens 12.5 A 3RV2 Motor Protection Unit, 690 V