Better World
Siemens 70 → 80 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 136-9689
- Mfr. Part No.:
- 3RV2031-4RA10
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$992.00
(exc. GST)
$1,091.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $992.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9689
- Mfr. Part No.:
- 3RV2031-4RA10
- Brand:
- Siemens
Related links
- Siemens 62 → 73 A SIRIUS Motor Protection Circuit Breaker
- Siemens 22 → 32 A SIRIUS Motor Protection Circuit Breaker
- Siemens 49 → 59 A SIRIUS Motor Protection Circuit Breaker
- Siemens 18 → 25 A SIRIUS Motor Protection Circuit Breaker
- Siemens 28 → 36 A SIRIUS Motor Protection Circuit Breaker
- Siemens 32 → 40 A SIRIUS Motor Protection Circuit Breaker
- Siemens 54 → 65 A SIRIUS Motor Protection Circuit Breaker
- Siemens 17 A 3RV2 Motor Protection Circuit Breaker, 690 V