RS PRO 20 → 27 A Motor Protection Circuit Breaker
- RS Stock No.:
- 121-6857
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each
$142.44
(exc. GST)
$156.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $142.44 |
- RS Stock No.:
- 121-6857
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Motor Protection Switches - MS32 Versions
Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.
35 mm DIN Rail
Vertical or Horizontal mount
Thermal and Magnetic release
Vertical or Horizontal mount
Thermal and Magnetic release
Specifications
Attribute | Value |
---|---|
Current Rating | 20 → 27 A |
Motor Protection Component | Circuit Breaker |
Series | MS32 |
Overall Length | 45mm |
Overall Width | 89.5mm |
Overall Depth | 78.5mm |
Control Voltage | 20 → 27 A |
Related links
- RS PRO 20 → 25 A Motor Protection Circuit Breaker
- RS PRO 10 → 16 A Motor Protection Circuit Breaker
- RS PRO 0.4 → 0.6 A Motor Protection Circuit Breaker
- RS PRO 0.1 → 0.16 A Motor Protection Circuit Breaker
- RS PRO 9 → 14 A Motor Protection Circuit Breaker
- RS PRO 1.6 → 2.5 A Motor Protection Circuit Breaker
- RS PRO 0.6 → 1 A Motor Protection Circuit Breaker
- RS PRO 6.3 → 10 A Motor Protection Circuit Breaker