Eaton 65 A Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 103-817
- Mfr. Part No.:
- 138516 PKE65/XTU-65
- Brand:
- Eaton
Price Each**
$681.11
(exc. GST)
$749.22
(inc. GST)
On back order for despatch 27/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $681.11 |
**price indicative
Related links
- Eaton PKE Electronic Circuit Breaker 65A
- Eaton 65 A Motor Protection Circuit Breaker, 208 → 480 V
- Eaton Grey Electrical Socket
- Eaton 65 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 55 → 65 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 1 → 4 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 0.3 → 1.2 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 8 → 32 A Motor Protection Circuit Breaker, 690 V ac