Better World
Schneider Electric Servo Control, Current Controller, Homing, Manual, Positioning, Speed Controller Function
- RS Stock No.:
- 796-8631
- Mfr. Part No.:
- VW3M9109
- Brand:
- Schneider Electric
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$339.03
(exc. GST)
$372.93
(inc. GST)
Units | Per unit |
1 + | $339.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 796-8631
- Mfr. Part No.:
- VW3M9109
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LEXIUM32I Connection Module
Professional range of Connection Modules & Communication Interface for LEXIUM32I Series with STO (Safe Torque Off) Integrated safety Function
Options available for CANopen / CANmotion & EtherCAT Bus
Options available for CANopen / CANmotion & EtherCAT Bus
Connection Module & Communication Interface via industrial connectors
Supports M8 & M12 Connectors
2x STO Function
2 & 4 Logic Inputs via M8 Connectors
Supports M8 & M12 Connectors
2x STO Function
2 & 4 Logic Inputs via M8 Connectors
LEXIUM32I Series
Specifications
Attribute | Value |
---|---|
Control Function | Current Controller, Homing, Manual, Positioning, Speed Controller |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- ebm-papst EC Series Fan Speed Controller for Use with ebm-papst EC...
- United Automation Fan Speed Controller for Use with Mains Driven...
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 22mm Shaft Diameter
- RS PRO Tube Speed Controller, Push In 4mm Tube Inlet Port x 4mm...
- United Automation Fan Speed Controller 15A Max, Infinitely Variable
- SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x...
- SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x R...
- SMC AS100 Series Threaded Speed Controller, M5 Inlet Port x 4mm...