Silicon Labs STEPPER-MTR-RD Design Board Stepper Motor Development Kit for C8051F301

  • RS Stock No. 757-0360
  • Mfr. Part No. STEPPER-MTR-RD
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Stepper Motor Reference Design

The Stepper Motor Reference Design illustrates how to use the 3 x 3 mm C8051F301 microcontroller for high performance stepper motor applications.
This reference design can also be used as a platform for stepper motor code development. The firmware (AN155SW) demonstrates a linear-velocity profiler with adjustable acceleration.

Kit Contents

Stepper Motor Reference Design Board
Stepper motor
Quick-Start Guide
RS-232 cable
Universal power supply
USB debug adapter and USB cable
Reference Design Kit CD containing:
Silicon Laboratories Integrated Development Environment (IDE) and an evaluation version of Keil C8051 development tools (assembler, 2 kB object code limited compiler and linker)
Reference design source code (AN155SW)
Reference design documentation (AN155)
Stepper Motor Reference Design User's Guide

Specifications
Attribute Value
Kit Name Design Board
Kit Classification Development Kit
For Use With C8051F301
Motor Type Stepper Motor
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 201.11
(exc. GST)
$ 221.22
(inc. GST)
units
Per unit
1 +
$201.11
Related Products
RX23T Motor Control Reference Design Kit The YROTATE-IT-RX23T ...
Description:
RX23T Motor Control Reference Design Kit The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A It features an intuitive PC GUI to manage the ...
The ON Semiconductor brush DC motor driver module ...
Description:
The ON Semiconductor brush DC motor driver module solution kit is an innovative solution crafted to support engineers in designing and prototyping easy and quick solutions for driving motors It offers an API library and user-friendly graphical user interface (GUI). ...
RL78/G14 Motor Control Demonstration kit This platform drives ...
Description:
RL78/G14 Motor Control Demonstration kit This platform drives a 3-phase Permanent Magnet Synchronous Motor (BLDC motor) by using an advanced sensor-less Field Oriented Control algorithm The phase current measurement is done via three shunts which offer a very low-cost solution ...
MPLAB Starter Kit for PIC24F The PIC24F Starter ...
Description:
MPLAB Starter Kit for PIC24F The PIC24F Starter Kit contains everything needed to begin exploring the high performance and versatility of the PIC24F microcontroller family PIC24FJ256GB110 microcontroller with 256KB Flash memory Capacitive touch padOLED display panelUSB OTG connector Tri-colour LEDUSB ...