- RS Stock No.:
- 174-3258
- Mfr. Part No.:
- 316010005
- Brand:
- Seeed Studio
138 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.54
(exc. GST)
$15.99
(inc. GST)
Units | Per unit |
1 - 4 | $14.54 |
5 - 9 | $13.64 |
10 + | $12.79 |
- RS Stock No.:
- 174-3258
- Mfr. Part No.:
- 316010005
- Brand:
- Seeed Studio
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio Grove - Servo is a bonus product for Grove lovers as we regulated the three-wire servo into a Grove standard connecter. You can plug and play it as a typical Grove module now, without jumper wires clutter.
Dimensions 60mm x60mm x14.5mm
Weight G.W 12.5g
Battery Exclude
Weight G.W 12.5g
Battery Exclude
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Board |
Kit Name | Grove-Servo |
Related links
- Parallax Inc BoE Robotics Shield
- Parallax Inc
- Infineon KIT_DRIVER_1EDN7550B for 1EDN7550B for SMPS
- STMicroelectronics Evaluation Board for STNRG388A for STNRG Family...
- Microchip MIC3223 LED Driver for ADM00939 for MIC3223
- Microchip 24V 3-Phase Brushless DC Motor with Encoder BLDC Motor...
- Seeed Studio Grove-Button(P) Button Development Board
- STMicroelectronics Development Tools for STL110N10F7 for...