- RS Stock No.:
- 136-0777
- Mfr. Part No.:
- MIKROE-2035
- Brand:
- MikroElektronika
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$29.86
(exc. GST)
$32.85
(inc. GST)
Units | Per unit |
1 - 4 | $29.86 |
5 + | $26.89 |
- RS Stock No.:
- 136-0777
- Mfr. Part No.:
- MIKROE-2035
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
Stepper 3 click mikroBUS™
The Stepper 3 click is an add-on board that driver unipolar stepper motors with precise controls. A high-voltage, high-current Darlington Transistor Array (Texas Instruments ULN2003A) operates the motor windings.
Individual motor phases can be accessed separately
External motor power supply up to 30 V dc capable of 500 mA (single output peak current)
Pulse Width Modulation (PWM) pin for duty cycle control interface
Step motors in full, half, quarter, eighth and sixteenth-step modes
5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
External motor power supply up to 30 V dc capable of 500 mA (single output peak current)
Pulse Width Modulation (PWM) pin for duty cycle control interface
Step motors in full, half, quarter, eighth and sixteenth-step modes
5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Motor Driver Boards
Specifications
Attribute | Value |
---|---|
For Use With | MikroBUS |
Kit Classification | Development Board |
Featured Device | ULN2003 |
Kit Name | Stepper 3 click |