- RS Stock No.:
- 123-8521
- Mfr. Part No.:
- ADM00749
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 123-8521
- Mfr. Part No.:
- ADM00749
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MIC4609 3-Phase Motor Gate Driver Demonstration Board
The Microchip MIC4609 Demonstration Board is a platform to evaluate the capabilities of the MIC4609 600V 3-Phase MOSFET/IGBT Driver. In addition to the featured MIC4609 the board provides 6 IGBTs configured as a 3-phase bridge, an overcurrent protection circuit and current/voltage sensing for closed loop motor control.
Features
MIC4609 600V 3-Phase MOSFET/IGBT Driver
Motor can be Directly Connected to the Board
6 Independent PWM Input Channels
Current Sensing on 2 Phases
Overcurrent Protection
Phase and Bus Voltage Sensing
Motor can be Directly Connected to the Board
6 Independent PWM Input Channels
Current Sensing on 2 Phases
Overcurrent Protection
Phase and Bus Voltage Sensing
Kit Contents
1 x MIC4609 3-Phase Motor Gate Driver Demonstration Board
Note
Motor is not included
PWM (Pulse Width Modulation) Controllers, Microchip
Specifications
Attribute | Value |
---|---|
For Use With | MIC4609 |
Kit Classification | Development Board |
Featured Device | MIC4609 |
Kit Name | MIC4609 Evaluation Board |