Siemens Cable, 5m Length
- RS Stock No.:
- 705-9242
- Mfr. Part No.:
- 6FX5002-5CG01-1AF0
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$323.55
(exc. GST)
$355.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $323.55 |
- RS Stock No.:
- 705-9242
- Mfr. Part No.:
- 6FX5002-5CG01-1AF0
- Brand:
- Siemens
Related links
- Siemens Signal Cable for Use with SINAMICS DRIVE-CLiQ, 5m Length
- Siemens Cable, 2m Length
- Siemens Cable for Use with Door mounting, 5m Length
- Siemens Cable
- Igus Cable for Use with Drive, 5m Length
- Siemens Cable 5m For Use With HMI KTPX00(F) Mobile
- Siemens 6FX5002 Series Signal Cable for Use with SIMOTICS...
- UVOX Expandable Braided Nylon Grey EMC Cable Sleeve, 5m Length