- RS Stock No.:
- 323-7148
- Mfr. Part No.:
- 113863
- Brand:
- Mitsubishi
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$311.09
(exc. GST)
$342.20
(inc. GST)
Units | Per unit |
1 + | $311.09 |
- RS Stock No.:
- 323-7148
- Mfr. Part No.:
- 113863
- Brand:
- Mitsubishi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Servo Set-Up Software
A Windows-based programming package that makes setting up, commissioning and programming a servo motor easier. Interconnection lead PC-servo included.
Read, write and store parameters
Extensive diagnostics
Batch and high speed monitoring
Graph functions
Alarm history
Extensive diagnostics
Batch and high speed monitoring
Graph functions
Alarm history
Mitsubishi
Complete servo control system
Easily integrated with Mitsubishi PLC's
Designed for world market
Ideal for robotic, printing and automated equipment uses
Easily integrated with Mitsubishi PLC's
Designed for world market
Ideal for robotic, printing and automated equipment uses
Specifications
Attribute | Value |
---|---|
Accessory Type | Software |
For Use With | Motor |
Related links
- Mitsubishi Cable for Use with E700 Series, 1m Length
- Mitsubishi FR-ADP Adapter For Use With FR-A700 Series, FR-F700 Series
- Mitsubishi FR-A5CBL 1 Cable 1000mm Length FR-D700, FR-E700 & FR-F700 Series
- Mitsubishi FR-DU07 Keypad For Use With FR-A700 FR-E700 & FR-F700 Series
- Mitsubishi Cable for Use with E700 Series, 3m Length
- Mitsubishi Cable 2500mm Length FR-D700, FR-E700 & FR-F700 Series
- Mitsubishi Cable for Use with E700 Series, 5m Length
- Mitsubishi Mounting Kit for Use with FR-S500 Series, 136.7mm Length