- RS Stock No.:
- 272-0743
- Mfr. Part No.:
- 174610 DX-EMC34-075-FS5-L
- Brand:
- Eaton
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$958.45
(exc. GST)
$1,054.29
(inc. GST)
Units | Per unit |
1 + | $958.45 |
- RS Stock No.:
- 272-0743
- Mfr. Part No.:
- 174610 DX-EMC34-075-FS5-L
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Eaton DX radio interference suppression filter that has accessory type product with 620 mm height.
EN 50178 certified
Specifications
Attribute | Value |
---|---|
Accessory Type | EMC Input Filter |
Electrical Phase | 3 |
Length | 300mm |
Series | DX |
Related links
- Visaton DX 4 x 6 30W Black Speaker 4Ω
- Eaton DX Series Braking Resistor for Use with DA1 DG1 SVX, 260mm Length
- Hirose Jack Screw, Quick Latch
- Eaton Eaton DX Series Braking Resistor for Use with DA1 DG1 SVX,...
- Hirose Jack Screw, Screw
- Eaton DX Series EMI Filter for Use with DA1 220mm Length, 3-Phase
- Eaton DX Series Braking Resistor for Use with DA1 DG1 SVX, 290mm Length
- Hirose, DX Male 68 Pin Straight Cable Mount Connector Cover Shell