Schneider Electric Cable Altivar Machine ATV340 Lexium 32 Series Cable for Use with Altivar Machine ATV340 Lexium 32
- RS Stock No.:
- 220-8811
- Mfr. Part No.:
- VW3M8223R30
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$125.16
(exc. GST)
$137.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.16 |
*price indicative
- RS Stock No.:
- 220-8811
- Mfr. Part No.:
- VW3M8223R30
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Altivar Machine ATV340 Lexium 32 | |
| Series | Altivar Machine ATV340 Lexium 32 | |
| Standards/Approvals | REACH Regulation REACH Declaration REACH free of SVHC Yes EU RoHS Directive Pro-active compliance (Product out of EU RoHS legal scope) EU RoHS Declaration Toxic heavy metal free Yes Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Altivar Machine ATV340 Lexium 32 | ||
Series Altivar Machine ATV340 Lexium 32 | ||
Standards/Approvals REACH Regulation REACH Declaration REACH free of SVHC Yes EU RoHS Directive Pro-active compliance (Product out of EU RoHS legal scope) EU RoHS Declaration Toxic heavy metal free Yes Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric cable has two RJ45 connectors. It is 3 m in length and compatible with Altivar machine ATV340 and Lexium 32 range.
Mercury free
Related links
- Schneider Electric Cable for Use with Altivar Machine ATV340 300mm Length
- Schneider Electric Connector for Use with Altivar Machine ATV320 Lexium 28 Lexium
- Schneider Electric Cable for Use with Lexium 32, 3m Length
- Schneider Electric Cable for Use with Altivar 32 3m Length
- Schneider Electric Mounting Kit for Use with Easy Altivar 610 Altivar Machine ATV340
- Schneider Electric I/O Unit for Use with Altivar Machine ATV340 Altivar Process ATV900, Easy
- Schneider Electric Interface Module for Use with Altivar Machine ATV340 Altivar Process Modular
- Schneider Electric VW3A Series Motor Management System for Use with Altivar Machine ATV340 24

