Phoenix Contact Jumper - BRIDGE Series Cable for Use with 2 Contactron Modules
- RS Stock No.:
- 207-4913
- Mfr. Part No.:
- 2904490
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 24/07/2024
Price (ex. GST) Each
$64.81
(exc. GST)
$71.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $64.81 |
- RS Stock No.:
- 207-4913
- Mfr. Part No.:
- 2904490
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact 3-phase loop bridge for 2 CONTACTRON module with push-in connection and 22.5 mm housing width. Its connecting cable length is 3 m and colour is grey.
Conductor cross section 2.5 mm²
Operating voltage range 42 V AC to 575 V AC
Operating voltage range 42 V AC to 575 V AC
Specifications
Attribute | Value |
---|---|
Accessory Type | 3-Phase Loop Bridge |
For Use With | 2 Contactron Modules |
Series | Jumper - BRIDGE |
Related links
- Phoenix Contact Jumper - BRIDGE Series Cable for Use with 2...
- Phoenix Contact Jumper - BRIDGE Series Cable for Use with 6...
- Phoenix Contact Jumper - BRIDGE Series Cable for Use with 3...
- Phoenix Contact Jumper - BRIDGE Series Cable for Use with 9...
- Phoenix Contact Jumper - BRIDGE Series Cable for Use with 10...
- Phoenix Contact Jumper - BRIDGE Series Cable for Use with 8...
- Phoenix Contact Jumper - BRIDGE Series Cable for Use with 4...
- Phoenix Contact Jumper - BRIDGE Series Cable for Use with 7...