Crouzet Cable for Use with Brushless DC Motor, 1m Length
- RS Stock No.:
- 183-0053
- Mfr. Part No.:
- 27358015
- Brand:
- Crouzet
On back order for despatch 31/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$361.19
(exc. GST)
$397.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $361.19 |
- RS Stock No.:
- 183-0053
- Mfr. Part No.:
- 27358015
- Brand:
- Crouzet
Related links
- Crouzet Starter Kit for Use with Brushless DC Motor, 3m Length
- Crouzet Terminator for Use with Brushless DC Motor
- Portescap DC Motors
- Canon DC Motors
- Oriental Motor Brushless DC Motor, 60 W
- Brushless DC Motor
- ROHM BD63282EFV-E2, BLDC Brushless DC Motor Controller 20-Pin, HTSSOP-B
- Oriental Motor Brushless DC Motor, 300 W, 240 V, 0.95 Nm, 3000 rpm