- RS Stock No.:
- 272-258
- Mfr. Part No.:
- FR-A5CBL 2,5
- Brand:
- Mitsubishi
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$66.06
(exc. GST)
$72.67
(inc. GST)
Units | Per unit |
1 + | $66.06 |
- RS Stock No.:
- 272-258
- Mfr. Part No.:
- FR-A5CBL 2,5
- Brand:
- Mitsubishi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | FR-A700 Series, FR-D700 Series, FR-E700 Series, FR-F700 Series |
Length | 2500mm |
Related links
- Coverall Phoenix FR 100 Percent FR Cotto
- Mitsubishi FR-ADP Adapter For Use With FR-A700 Series, FR-F700 Series
- Mitsubishi FR-A5CBL 1 Cable 1000mm Length FR-D700, FR-E700 & FR-F700 Series
- Hakko for use with FR 702 FR 852
- Mitsubishi FR-DU07 Keypad For Use With FR-A700 FR-E700 & FR-F700 Series
- Coverall Aberdeen FR Bizflame Orange FR
- Festo FR-4 series Manifold
- Mitsubishi FR-A5CBL 5 Cable 5000mm Length FR-D700, FR-E700 & FR-F700 Series